AD7533CQ, DAC 1-CH Segment 10-bit 16-Pin CDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 130 руб.
Кратность заказа 25 шт.
от 100 шт. —
5 860 руб.
от 250 шт. —
5 760 руб.
Добавить в корзину 25 шт.
на сумму 153 250 руб.
Описание
Data Acquisition\Data Converters\DAC
ЦАП 1-канальный сегмент 10-битная 16-контактная трубка CDIP
Технические параметры
Architecture | Segment |
Automotive | No |
Conversion Rate | 1.7Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.05%FSR |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Maximum Settling Time (us) | 0.8 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Through Hole |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Type | Current |
Packaging | Tube |
Part Status | NRND |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Resolution | 10bit |
Standard Package Name | DIP |
Supplier Package | CDIP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 15 |
Voltage Reference | External |
Analog Supply Voltage: | 5 V to 15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V to 15 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
INL - Integral Nonlinearity: | +/-0.05%FSR |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 2 mA |
Output Type: | Current |
Package / Case: | CDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 30 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 1.7 MS/s |
Series: | AD7533 |
Settling Time: | 600 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 2.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем