R82EC3100Z370J, Cap Film 0.1uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Мин. кол-во для заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 31 500 руб.
Описание
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire.
Технические параметры
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Capacitance Value | 0.1uF | |
Tolerance | 5% | |
Voltage | 100VDC|63VAC | |
Dielectric | PET | |
Construction | Stacked | |
Mounting | Through Hole | |
Termination Style | Radial | |
Terminal Pitch (mm) | 5 | |
Size (mm) | 7.2 X 2.5 X 6.5 | |
Wire Form | Straight | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Bulk | |
Product Length (mm) | 7.2 | |
Product Depth (mm) | 2.5 | |
Product Height (mm) | 6.5 | |
Lead Diameter (mm) | 0.5 | |
Lead Length (mm) | 17 | |
Seated Plane Height (mm) | 6.5 | |
Automotive Standard | AEC-Q200 | |
Capacitance | 100nF | |
Dissipation Factor | 2.5%@ 100 kHz | |
Lead Diameter | 0.5mm | |
Lead Pitch | 5mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Series | R82 | |
Terminal Type | Radial |