0325030.MXP, Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
656 шт., срок 5-7 недель
380 руб.
Мин. кол-во для заказа 84 шт.
от 100 шт. —
360 руб.
от 250 шт. —
340 руб.
Добавить в корзину 84 шт.
на сумму 31 920 руб.
Альтернативные предложения3
Описание
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Type | Miniature |
Acting | Slow Blow |
Application | Supplementary Protection|Utilization Equipment to Provide Individual Protection |
Fuse Size (mm) | 6.3 X 32 |
Current Rating (A) | 30 |
Voltage Rating (V) | 250 |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 125 |
Typical Melting I2t (A²S) | 1690 |
Typical Cold Resistance (Ohm) | 0.0019 |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Length (mm) | 32.72 |
Product Diameter (mm) | 6.99 |
Fuse Material | Ceramic |
Mounting | Through Hole |
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 30 A |
Diameter: | 6.985 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 3AB(6.3 mm x 32 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 600 A at 125 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Ceramic Fuse |
Resistance: | 1.9 mOhms |
Series: | 325 |
Subcategory: | Fuses |
Termination Style: | Axial |
Tradename: | Slo-Blo |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 125 VDC |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.