VOM3052T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
300 руб.
от 5 шт. —
233 руб.
от 10 шт. —
206.64 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
OPTOCOUPLER, TRIAC O/P, 3.5KV, SOIC-4, Optocoupler Case Style:SOIC, No. of Pins:4Pins, Isolation Voltage:3.75kV, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:600V, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Brand | Vishay Semiconductors |
Factory Pack Quantity | 2000 |
If - Forward Current | 10 mA |
Isolation Voltage | 3750 Vrms |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Maximum Trigger Current | 10 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Off-state Output Voltage - VDRM | 600 V |
Output Type | PhotoTriac |
Package / Case | SOP-4 |
Packaging | Reel |
Pd - Power Dissipation | 300 mW |
Product Category | Triac SCR Output Optocouplers |
RoHS | Details |
Vf - Forward Voltage | 1.2 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | No |
Standard | UL|cUL|CQC|CSA |
Output Device | Triac |
Maximum Output Voltage (VAC) | 420(Min) |
Minimum Isolation Voltage (Vrms) | 3750 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.5 |
Repetitive Peak Off-State Voltage (V) | 600(Min) |
Maximum Reverse Voltage (V) | 6 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 1500(Min) |
Maximum Forward Current (mA) | 60 |
Minimum Trigger Current (mA) | 10(Max) |
Maximum Continuous Output Current (mA) | 70 |
Repetitive Peak Off-State Current (uA) | 100(Max) |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Standard Package Name | SOP |
Pin Count | 4 |
Supplier Package | SOP |
Mounting | Surface Mount |
Package Height | 1.97 |
Package Length | 4.92(Max) |
Package Width | 4.57 |
PCB changed | 4 |
Lead Shape | Gull-wing |
Maximum Gate Trigger Current | 10mA |
Maximum Holding Current | 0.3mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Peak On-State Voltage | 3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Repetitive Peak Off-State Current | 100nA |
Repetitive Peak Reverse Voltage | 6V |
Surge Current Rating | 0.5A |
Width | 4.42mm |
Вес, г | 0.3206 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»