KMR442NGLFS, Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD T/R

Фото 1/2 KMR442NGLFS, Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
90000 шт., срок 5-7 недель
74 руб.
Кратность заказа 6000 шт.
Добавить в корзину 6000 шт. на сумму 444 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8001018651
Артикул: KMR442NGLFS
Бренд: C&K Switches

Описание

From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR4 range of switches are 2.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.50.90.65
Type Micro-Miniature
Pole Throw Configuration SPST
Actuator Style Button
Switching Function Momentary
Switch Configuration N.O.
Maximum Current Rating (A) 0.05@32VDC
Maximum Power Rating (VA) 1@32VDC
Dielectric Strength >=250Vrms
Minimum Insulation Resistance (MOhm) >=1000
Maximum Contact Resistance (mOhm) <=100
Mechanical Life (Cycles) 200000
Operating Force (N) 4
Actuator Length (mm) 1.1
Number of Rows 2
Row Spacing (mm) 4.1
Mounting Surface Mount
Termination Style Gull Wing
Number of Terminals 4
Terminal Length (mm) 0.2
Terminal Pitch (mm) 1.61
Body Orientation Straight
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tape and Reel
Body Length (mm) 4.2
Body Depth (mm) 2.8
Body Height (mm) 1.4
Product Length (mm) 4.6
Product Depth (mm) 2.8
Product Height (mm) 2.5
Contact Plating Silver
Contact Material Silver
Actuator Colour Black
Actuator Type Button
Contact Configuration SPST
Contact Current Rating 50 mA
IP Rating IP40
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Operating Force 4 N
Operating Temperature Range -40 →+85°C
Switch Operation Momentary
Terminal Type Gull Wing
Voltage Rating 32V dc
Width 2.8mm

Техническая документация

Datasheet
pdf, 163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.