MCP1702-2802E/TO, LDO Voltage Regulators Low Iq 250mA LDO Vin 13.2V max Vout=2.8V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
160 руб.
от 100 шт. —
137 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Технические параметры
Brand: | Microchip Technology |
Dropout Voltage - Max: | 975 mV |
Dropout Voltage: | 625 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.1%/V |
Load Regulation: | 1% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 250 mA |
Output Type: | Fixed |
Output Voltage: | 2.8 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 44 dB |
Qualification: | AEC-Q100 |
Quiescent Current: | 2 uA |
Series: | MCP1702 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 2% |
Type: | CMOS LDO Regulator |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 2.8 |
Maximum Output Current (A) | 0.25(Min) |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 13.2 |
Maximum Dropout Voltage @ Current (V) | 0.975@250mA |
Line Regulation | 0.1%/V(Typ) |
Load Regulation | 1%(Typ) |
Maximum Quiescent Current (mA) | 0.005 |
Junction to Ambient | 131.9°C/W(Typ) |
Junction to Case | 66.3°C/W(Typ) |
Special Features | Short Circuit Protection|Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Bag |
Standard Package Name | TO-92 |
Pin Count | 3 |
Supplier Package | TO-92 |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Length | 5.21(Max) |
Package Width | 4.19(Max) |
PCB changed | 3 |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 477 КБ
Документация
pdf, 436 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем