RC1206FR-07825RL, Res Thick Film 1206 825 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
475000 шт., срок 6-8 недель
2 руб.
Мин. кол-во для заказа 20000 шт.
Кратность заказа 5000 шт.
от 25000 шт. —
1.10 руб.
Добавить в корзину 20000 шт.
на сумму 40 000 руб.
Альтернативные предложения5
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Номин.сопротивление | 825 | |
Точность,% | 1% | |
Номин.мощность,Вт | 0.25(1/4) | |
Макс.рабочее напряжение,В | 200 | |
Длина корпуса L,мм | 3.1 | |
Ширина (диаметр) корпуса W(D),мм | 1.6 | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Case Size | 1206 | |
Case Style | Epoxy | |
Current Sensing | No | |
Depth Tolerance (mm) | ±0.1 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Height Tolerance (mm) | ±0.1 | |
HTS | 8533.21.00.30 | |
Length Tolerance (mm) | ±0.1 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 1206 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Product Height (mm) | 0.55 | |
Special Features | High Reliability | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Application: | High Reliability | |
Brand: | YAGEO | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Series: | RC | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose | |
Automotive | No | |
CECC Qualified | No | |
ESD Protection | No | |
Military | No |
Техническая документация
Datasheet
pdf, 739 КБ
Datasheet
pdf, 751 КБ
Документация
pdf, 730 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.