BD1020HFV-TR, Temp Sensor Analog 5-Pin HVSOF EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4221 шт., срок 5-7 недель
57 руб.
Мин. кол-во для заказа 550 шт.
Добавить в корзину 550 шт.
на сумму 31 350 руб.
Альтернативные предложения3
Описание
Sensors\Temperature and Humidity Sensors
Temp Sensor Analog 5-Pin HVSOF EP T/R
Технические параметры
Accuracy | ±2 C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 536 |
Maximum Supply Current (uA) | 7 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -30 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Sensor Gain | -8.2mV/C |
Supplier Package | HVSOF EP |
Typical Operating Supply Voltage (V) | 5|3.3 |
Brand | ROHM Semiconductor |
Configuration | Local |
Factory Pack Quantity | 3000 |
Manufacturer | ROHM Semiconductor |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -30 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 4 uA |
Output Current | 1 mA |
Package/Case | HVSOF-5 |
Part # Aliases | BD1020HFV |
Pd - Power Dissipation | 536 mW |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
Product Type | Temperature Sensors |
Series | BD1020HFV |
Shutdown | No Shutdown |
Subcategory | Sensors |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.4 V |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.4 V |
Mounting Type | Surface Mount |
Operating Temperature Range | -30 to+100 °C |
Package Type | HVSOP |
Sensor Function | Temperature |
Width | 1.2mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.