814-22-072-30-002101
151 шт., срок 7-9 недель
9 840 руб.
от 10 шт. —
7 810 руб.
от 25 шт. —
6 960 руб.
от 50 шт. —
6 727.69 руб.
Добавить в корзину 1 шт.
на сумму 9 840 руб.
Описание
Connectors, Interconnects\Rectangular Connectors - Spring Loaded
72 Position Spring Piston Connector Surface Mount
Технические параметры
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Contacts | 72 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 1000000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 150VDC|100VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Spring Loaded Connector |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.