STM1061N17WX6F, Processor Supervisor 1.7V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1508 шт., срок 5-7 недель
120 руб.
Мин. кол-во для заказа 270 шт.
Добавить в корзину 270 шт.
на сумму 32 400 руб.
Альтернативные предложения2
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 1.7V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Threshold Voltage (V) | 1.734 |
Maximum Supply Current (uA) | 3.6 |
Minimum Operating Supply Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 1.666 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Detector |
Typical Reset Threshold Voltage (V) | 1.7 |
Watchdog Timer | No |
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 3.6 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 1.734 V |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 30 us |
Series: | STM1061 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 0.7 V |
Threshold Voltage: | 1.7 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 1.666 V |
Watchdog Timers: | No Watchdog |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 6 V |
Maximum Power Dissipation | 320 mW |
Maximum Reset Threshold Voltage | 1.734 V |
Maximum Supply Current | 3.6 uA |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Reset Threshold Voltage | 1.666 V |
Operating Temperature | -40 to 85 °C |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.