ADUM5402WCRWZ-1, Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube

Фото 1/2 ADUM5402WCRWZ-1, Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
3 530 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.3 280 руб.
от 47 шт.3 160 руб.
Добавить в корзину 9 шт. на сумму 31 770 руб.
Номенклатурный номер: 8001034711
Артикул: ADUM5402WCRWZ-1
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\Digital Isolator
Цифровой изолятор CMOS 4-канальный автомобильный 16-контактный SOIC W, 25 Мбит / с

Технические параметры

Automotive Yes
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 2/2
Lead Shape Gull-wing
Maximum Data Rate 25Mbps
Maximum Fall Time (ns) 2.5(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 500
Maximum Propagation Delay Skew (ns) 45
Maximum Propagation Delay Time (tPHL) (ns) 60
Maximum Propagation Delay Time (tPLH) (ns) 60
Maximum Rise Time (ns) 2.5(Typ)
Maximum Working Insulation Voltage 565Vp
Minimum Common Mode Rejection (kV/us) 25
Minimum Isolation Voltage (Vrms) 2500
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Output Type CMOS
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP Unknown
Standard Package Name SO
Supplier Package SOIC W
Supplier Temperature Grade Industrial
Type General Purpose
Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Current: 100 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 60 ns
Qualification: AEC-Q100
Series: ADUM5402
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: ISOPwr

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet
pdf, 485 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем