ASDXRRX015PGAA5, Board Mount Pressure Sensors 15 PSI G ASDX PRESSURE SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 550 руб.
от 10 шт. —
30 640 руб.
от 25 шт. —
28 980 руб.
от 50 шт. —
27 720.20 руб.
Добавить в корзину 1 шт.
на сумму 34 550 руб.
Описание
Sensors and Transducers\Pressure Sensors
Pressure Sensor 0psi to 15psi Gage 8-Pin DIP
Технические параметры
Accuracy | 2% |
Factory Pack Quantity | 25 |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Operating Pressure | 15 psi |
Operating Supply Voltage | 5 V |
Output Type | Analog |
Package - Case | DIP-8 |
Port Size | 2.31 mm |
Port Type | Dual Radial Barbless |
Pressure Type | Gauge |
Selling Alternatives | ASDX015D44R |
Series | ASDX |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 3 V |
Automotive | No |
Device Pressure Type | Gage |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum ESD Protection Voltage (kV) | 3(Min)@HBM |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 105 |
Maximum Overload Pressure | 30psi |
Maximum Supply Current (mA) | 3.5 |
Media | Gas|Air |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Operating Pressure Range | 0psi to 15psi |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Response Time (ms) | 1 |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 533 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары