10075025-G01-06ULF, Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in)

10075025-G01-06ULF, Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in)
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 130 шт.
от 450 шт.210 руб.
от 950 шт.191 руб.
Добавить в корзину 130 шт. на сумму 32 500 руб.
Номенклатурный номер: 8001035287
Артикул: 10075025-G01-06ULF
Бренд: Amphenol CS

Описание

Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in) - Vertical

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 6
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Straight
Polarization Type Center Slot
Row Spacing (mm) 2
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 200VAC|200VDC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 25
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tube
Product Length (mm) 8
Product Depth (mm) 6.1
Product Height (mm) 5.9
Mounting Through Hole

Техническая документация

Datasheet
pdf, 161 КБ