10056845-126LF, Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 u

10056845-126LF, Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 u
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 71 шт.
Добавить в корзину 71 шт. на сумму 31 950 руб.
Номенклатурный номер: 8001035449
Артикул: 10056845-126LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 uin) Gold Mating Plating

Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 uin) Gold Mating Plating

Технические параметры

Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 500VAC
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Contacts 26
Number of Rows 2
Packaging Tube
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 94 КБ