AD8122ACPZ, SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP Tray

Фото 1/2 AD8122ACPZ, SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 530 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.3 290 руб.
от 25 шт.3 180 руб.
Добавить в корзину 9 шт. на сумму 31 770 руб.
Номенклатурный номер: 8001035473
Артикул: AD8122ACPZ
Бренд: Analog Devices

Описание

Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP Tray

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Dual Supply Voltage (V) ±5.5
Maximum Input Bias Current (uA) 1.1(Typ)±5V
Maximum Input Resistance (MOhm) 4.4(Typ)±5V
Maximum Operating Supply Voltage (V) ±5.5
Maximum Operating Temperature (°C) 85
Maximum Supply Voltage Range (V) 10 to 15
Minimum CMRR (dB) 57(Typ)
Minimum Dual Supply Voltage (V) ±4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 3
Number of Elements per Chip 3
Packaging Tray
Part Status Active
PCB changed 40
Pin Count 40
Power Supply Type Dual
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Extended
Type Differential Amplifier
Typical Dual Supply Voltage (V) ±5
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Input Voltage: 4 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 3
Operating Supply Current: 120 mA
Operating Supply Voltage: 5 V
Package / Case: LFCSP-40
Packaging: Tray
Product Category: Equalizers
Product Type: Equalizers
Product: Cable Equalizers
Series: AD8122
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 501 КБ
Datasheet AD8122ACPZ
pdf, 493 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем