GKEA01L, Keylock Switches 100mA to10 A 600VAC 1NC/1NO Dir Opening
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 410 руб.
от 10 шт. —
24 150 руб.
Добавить в корзину 1 шт.
на сумму 28 410 руб.
Описание
Switch DPST-NO/NC Chassis Mount
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Pole Throw Configuration | SPST/SPST |
Actuator Style | Key |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 6@120VAC |
Maximum AC Voltage Rating (V) | 600 |
Maximum DC Voltage Rating (V) | 250 |
Mechanical Life (Cycles) | 1000000 |
Mounting | Screw Mount |
Termination Style | Conduit |
IP Rating | IP66 |
Automotive | No |
Housing Material | Plastic |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 30.5 |
Product Depth (mm) | 32.9 |
Product Height (mm) | 99.4 |
Actuator Type | Panel Disconnect |
Circuit | DPST-NO/NC |
Current Rating (Amps) | 6A (AC), 2.8A (DC) |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproo |
Mechanical Life | 1,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 1530gf |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bulk |
Release Force | 714gf |
RoHS Status | RoHS Compliant |
Series | GKE -> |
Switch Function | On-Off, Off-On |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 24V |
Техническая документация
Datasheet GKEA01L
pdf, 784 КБ
Datasheet GKEA01L
pdf, 66 КБ