GLEA24A1B, Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 890 руб.
Добавить в корзину 1 шт.
на сумму 73 890 руб.
Описание
Electromechanical Switches\Switch Limit
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Технические параметры
Actuator Style | Side Rotary with Roller |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 240 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 26° |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 49° |
Mounting | Screw Mount |
Operating Speed | 200mm/s |
Part Status | Active |
Pole Throw Configuration | DPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Miniature |
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 300V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 15000000Operations |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Side |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Series | GLE |
Width | 30mm |