AD7943ARSZ-B, DAC 1-CH Segment 12-bit 20-Pin SSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 340 руб.
Кратность заказа 66 шт.
от 132 шт. —
3 110 руб.
от 264 шт. —
2 950 руб.
Добавить в корзину 66 шт.
на сумму 220 440 руб.
Описание
Data Acquisition\Data Converters\DAC
DAC 1-CH Segment 12-bit 20-Pin SSOP Tube
Технические параметры
Architecture | Segment |
Automotive | No |
Conversion Rate | 1.7Msps |
Converter Type | General Purpose |
Digital Interface Type | Serial |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 875 |
Maximum Settling Time (us) | 5(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Type | Current |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5|3.3 |
Voltage Reference | External |
Analog Supply Voltage: | 3.3 V to 5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 3.3 V to 5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 25 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 1.7 MS/s |
Series: | AD7943 |
Settling Time: | 600 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 2 Current, Unipolar; 2 Current, Bipolar |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7943ARSZB |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 1.7M |
Settling Time | 600ns |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Voltage Supply Source | Single Supply |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем