CX240D5-B, Relay SSR 10mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP

Фото 1/2 CX240D5-B, Relay SSR 10mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
Изображения служат только для ознакомления,
см. техническую документацию
9 340 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 37 360 руб.
Номенклатурный номер: 8001038680
Артикул: CX240D5-B
Бренд: Crydom

Описание

CX/CMX Series PCB-Mount Solid-State Relays (SSRs)
Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12V AC to 660V AC and the CMX series with ratings from 3A to 20A at 60V DC to 200V DC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 15 mA
Input Voltage: 15 V
Load Current Rating: 5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Packaging: Bulk
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CX
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Control Voltage Range 3 VDC to 15 VDC
Factory Pack Quantity 40
Input Current 15 mA
Input Voltage 15 V
Load Current Rating 5 A
Load Voltage Rating 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -10 C
Mounting Style PCB Mount
Output Type SCR
Package - Case SIP-4
Packaging Bulk
Pd - Power Dissipation 500 mW
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series CX
Termination Style Solder Pin
Type Heavy Duty

Техническая документация