AP2D200SZBE, Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 6-8 недель
4 490 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 25 шт. —
3 810 руб.
от 80 шт. —
3 400 руб.
Добавить в корзину 10 шт.
на сумму 44 900 руб.
Альтернативные предложения2
Описание
Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount Bulk
AP Series Sealed Industrial Pushbutton SwitchesC&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for harsh environments, off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed Industrial Pushbutton Switch from C&K Components has a life cycle of a million and is available illuminated, non-illuminated, threaded, and snap-in mounting.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Switch Function | Momentary Contact |
Pole Throw Configuration | SPST |
Actuator Style | Convex Dome |
Switch Configuration | N.O. |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.4@32VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 1000000 |
Actuator Color | Black |
Actuator Length (mm) | 3.54 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.65 |
Seal Location | Internal/Terminals |
Seal Description | Silicone Rubber/Epoxy |
IP Rating | IP67 |
Base Material | Cu Alloy|Polybutylene Terephthalate |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Product Length (mm) | 17.4 |
Product Depth (mm) | 17.4 |
Product Height (mm) | 23.99 |
Actuator Style: | Round |
Actuator: | Round |
Brand: | C&K |
Cap Color: | Black |
Contact Form: | SPST |
Contact Plating: | Gold |
Current Rating: | 125 mA |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Illuminated: | Non-Illuminated |
IP Rating: | IP65 |
Life: | 1000000 Cycles |
Manufacturer: | C&K Switches |
Mounting Style: | Panel Mount |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Product: | Industrial Switches |
Series: | AP |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Terminal Seal: | Epoxy |
Termination Style: | Solder Lug |
Type: | Sealed |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 24 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары