75869-204LF, Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 uin) Tin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 32 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 uin) Tin-Lead Mating Plating
Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 uin) Tin-Lead Mating PlatingТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 100 |
Maximum Contact Resistance (mOhm) | 15 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 20 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Shrouded Header(4 Sides) |
Техническая документация
Datasheet
pdf, 210 КБ
Похожие товары