0026614030, Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 230 шт.
от 900 шт. —
126 руб.
Добавить в корзину 230 шт.
на сумму 32 200 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Соединительный провод к плате HDR 3 POS 3,96 мм припой ST с верхним входом, сквозное отверстие, мешок KK®
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 5.08um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 80 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Solder |
Tradename | KK(r) |
Type | Wire to Board |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 26614030 41791-0020 0026614030 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 41791 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.56 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 250 V |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Pitch | 3.96mm |
Series | KK 396 |
Series Number | 41791 |
Shrouded/Unshrouded | Unshrouded |
Voltage Rating | 250 V |
Вес, г | 1.12 |
Техническая документация
Datasheet
pdf, 34 КБ
Datasheet
pdf, 32 КБ
Datasheet 0026614030
pdf, 25 КБ
Datasheet 26-61-4080
pdf, 276 КБ
Datasheet 26-61-4080
pdf, 227 КБ
Трёхмерное изображение изделия
pdf, 149 КБ