ADG774BRQZ-REEL7, Analog Multiplexer Quad 2:1 16-Pin QSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
Мин. кол-во для заказа 28 шт.
Добавить в корзину 28 шт.
на сумму 31 920 руб.
Посмотреть аналоги3
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Multiplexer Quad 2: 1 Automotive 16-Pin QSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad 2:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Data Rate (Mbps) | 16 |
Maximum Frequency (25°C) @ Vcc (MHz) | 240(Typ)5V 3V-40C to 125C |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 9 3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 566 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Turn-Off Time (ns) | 11 3V-40C to 125C |
Maximum Turn-On Time (ns) | 21 3V-40C to 125C |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | QSOP |
Supplier Temperature Grade | Automotive |
Type | Analog Multiplexer |
Typical Single Supply Voltage (V) | 5|3.3 |
Brand: | Analog Devices |
Configuration: | 4x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 6 ns |
On Resistance - Max: | 3.5 Ohms |
On Time - Max: | 12 ns |
Operating Supply Voltage: | 5.5 V |
Package / Case: | QSOP-16 |
Pd - Power Dissipation: | 5 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Series: | ADG774 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем