87180-064LF, Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port

87180-064LF, Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 140 шт.
от 800 шт.221 руб.
Добавить в корзину 140 шт. на сумму 32 200 руб.
Номенклатурный номер: 8001040630
Артикул: 87180-064LF
Бренд: Amphenol CS

Описание

Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Modular Jack
Gender F
Number of Terminals 4
Number of Contacts 6
Number of Ports 1
Number of Loaded Positions 4
Category Number Cat 3
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Right Angle
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 1000VDC|1000VAC
Insulation Resistance (MOhm) 500
Maximum Contact Resistance (mOhm) 20
Mating Cycle (Cycles) 250
Integrated Magnetics No
Shielding No
Packaging Tube
Product Style Single
Product Length (mm) 13.2
Product Depth (mm) 18
Product Height (mm) 11.5
Spring Option No
Tab Direction Down
Mounting Through Hole

Техническая документация