SMF26A-TP, 42.1V 28.9V 26V SOD-123FL TVS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 руб.
от 10 шт. —
51 руб.
Добавить в корзину 1 шт.
на сумму 70 руб.
Описание
42.1V Clamp 4.8A Ipp Tvs Диод для поверхностного монтажа SOD-123FL
Технические параметры
Applications | General Purpose |
Base Product Number | SMF*A -> |
Current - Peak Pulse (10/1000Вµs) | 4.8A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 175В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
Power - Peak Pulse | 200W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-123FL |
Type | Zener |
Unidirectional Channels | 1 |
Video File | Micro Commercial Components Corporate Video |
Voltage - Breakdown (Min) | 28.9V |
Voltage - Clamping (Max) @ Ipp | 42.1V |
Voltage - Reverse Standoff (Typ) | 26V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Clamping Voltage (V) | 42.1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 4.8 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 26 |
Minimum Breakdown Voltage (V) | 28.9 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
Test Current (mA) | 1 |
Вес, г | 0.31 |
Техническая документация
Datasheet SMF5.0A-TP
pdf, 590 КБ