MRB24B-CA, Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature

MRB24B-CA, Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 5-7 недель
2 110 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт. на сумму 31 650 руб.
Альтернативные предложения2
Номенклатурный номер: 8001041746
Артикул: MRB24B-CA
Бренд: NKK Switches

Описание

Electromechanical Switches\Rotary Switch
Поворотный переключатель ВКЛ. ВКЛ.

Технические параметры

Actuator Diameter (mm) 18
Actuator Style Knob Shaft
Angle of Throw (°) 45
Automotive No
Base Material Polyamide
Body Orientation Straight
Contact Style Non-Shorting
Dielectric Strength 500VAC
ECCN (US) EAR99
Electrical Life (Cycles) 10000
EU RoHS Compliant with Exemption
Maximum Contact Resistance (mOhm) 80
Maximum Current Rating (A) 0.1 28VAC 28VDC
Maximum Operating Temperature (°C) 70
Maximum Operating Torque (N.m) 0.04
Maximum Power Rating (VA) 0.4 28VAC 28VDC
Mechanical Life (Cycles) 30000
Minimum Insulation Resistance (MOhm) 100
Minimum Operating Temperature (°C) -10
Mounting Bracket Mount/Through Hole
Number of Decks 1
Number of Positions 3
Number of Terminals 8
Part Status Active
Pole Throw Configuration DP3T
Poles per Deck 2
PPAP No
Seal O-Ring/Process/Molded-In/N/A
Seal Description O-Ring/Process/Molded-In/N/A
Seal Location Interior/N/A/Terminals/(Frame/Base)
Size Type Miniature
Switch Configuration ON ON ON
Switch Function Miniature
Termination Style PC Pins
Actuator Length 15.80mm
Actuator Type Knob
Angle of Throw 45В°
California Prop 65 Warning Information
Circuit per Deck DP3T
Contact Finish Gold
Contact Material Beryllium Copper
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 0.4VA (AC/DC)
Depth Behind Panel 11.00mm
ECCN EAR99
Features Sealed - Fully
HTSUS 8536.50.9020
Index Stops Fixed
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Through Hole
Number of Poles per Deck 2
Package Box
Panel Cutout Dimensions Circular - 6.35mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series MRB ->
Video File IP Rated Switches | Datasheet Preview
Voltage Rating - AC 28V
Voltage Rating - DC 28V

Техническая документация

Datasheet
pdf, 646 КБ
Datasheet MRB24B-CA
pdf, 623 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.