MC74HC4538ADTR2G, Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 132 500 руб.
Описание
Standard and Specialty Logic\Specialty Logic\Monostable Multivibrators
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 295 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 33@6V|39@4.5V|195@2V |
Maximum Quiescent Current (mA) | 0.13 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Brand: | onsemi |
Elements per Chip: | 2 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Type: | Monostable Multivibrator |
Low Level Output Current: | 5.2 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TSSOP-16 |
Product Category: | Monostable Multivibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 195 ns, 39 ns, 33 ns |
Series: | MC74HC4538A |
Subcategory: | Logic ICs |
Supply Current - Max: | 130 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем