ADXL362BCCZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
MEMS Accelerometers
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.8 uA |
Operating Supply Voltage: | 1.6 V to 3.6 V |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 12 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 4 mg/LSB |
Sensor Type: | 3-axis |
Series: | ADXL362 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Type: | 3-Axis Digital Accelerometer |
Acceleration (g) | ±2/±4/±8 |
Automotive | No |
Axis Type | Triple |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resonant Frequency (kHz) | 3.5 |
Standard Package Name | LGA |
Supplier Package | LGA |
Typical Operating Supply Voltage (V) | 2 |