93LC66BT/SN, EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
![93LC66BT/SN, EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100](https://static.chipdip.ru/lib/173/DOC004173993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
Мин. кол-во для заказа 350 шт.
Добавить в корзину 350 шт.
на сумму 30 450 руб.
Описание
Memory\RAM\EEPROM
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V Automotive 8-Pin SOIC N T/R
Технические параметры
Automotive | Yes |
Chip Density (bit) | 4K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-Microwire |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 16 |
Operating Current (mA) | 1.5 |
Organization | 256x16 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 6 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time | 6 ms |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3300 |
Height | 1.25 mm(Min) |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 2 MHz |
Maximum Operating Temperature | +70 C |
Memory Size | 4 kbit |
Minimum Operating Temperature | 0 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 500 uA, 100 uA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | SOIC-8 |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 6 V |
RoHS | Details |
Supply Current - Max | 2 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.019048 oz |
Width | 3.9 mm |
Техническая документация
Datasheet
pdf, 114 КБ
Документация
pdf, 185 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары