TC7660HEOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Регуляторы напряжения - импульсные регуляторы высокой частоты
Технические параметры
Brand: | Microchip Technology/Atmel |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Inverting |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 6.1 V |
Input Voltage: | 1.5 V to 10 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 20 mA |
Output Voltage: | -1.5 V to-10 V |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Series: | TC7660H |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 120 kHz |
Topology: | Inverting |
Type: | Buck |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 85(Typ) |
EU RoHS | Compliant |
Function | Inverting |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 20 |
Output Type | Adjustable |
Output Voltage (V) | -1.5 to-10 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Switching Frequency (kHz) | 120(Typ) |