AC164133, DC to DC Converter and Switching Regulator Chip 3.3VDC/5VDC/20VDC Output Daughter Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 930 руб.
Добавить в корзину 1 шт.
на сумму 36 930 руб.
Описание
Power Management\Evaluation, Development Boards and Kits\Power Management Development Boards and Kits
Преобразователь постоянного тока в постоянный и микросхема импульсного регулятора 3.3VDC / 5VDC / 20VDC Выходная дочерняя плата
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Input Voltage Range | 9VDC to 15VDC |
Number of Outputs | 3 |
Output Current (mA) | 750/3000 |
Output Voltage Range (VDC) | 3.3/5/20 |
Part Status | Active |
PPAP | No |
Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
Type | Daughter Board |
Base Product Number | AC164133 -> |
Board Type | Fully Populated |
ECCN | 3A992A |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Regulator Topology | Buck-Boost |
RoHS Status | ROHS3 Compliant |
Series | PICtailв„ў Plus -> |
Supplied Contents | Board(s) |
Utilized IC / Part | PICtailв„ў Plus Board |
Voltage - Input | 7V ~ 15V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 7 V to 15 V |
Manufacturer: | Microchip |
Output Current: | 750 mA, 3 A |
Output Voltage: | 3.3 V, 5 V, 20 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | dsPIC33F |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Похожие товары
ST Microelectronics
32 210 руб.