ADM00317, MCP4726/MCP4716/MCP4706 DAC Daughter Board PICkit Serial Analyzer IDE

Фото 1/2 ADM00317, MCP4726/MCP4716/MCP4706 DAC Daughter Board PICkit Serial Analyzer IDE
Изображения служат только для ознакомления,
см. техническую документацию
17 410 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 34 820 руб.
Номенклатурный номер: 8001047226
Артикул: ADM00317

Описание

Data Acquisition\Evaluation, Development Boards and Kits\Data Conversion Development Boards and Kits
MCP4726 / MCP4716 / MCP4706 Дочерняя плата ЦАП PICkit Serial Analyzer IDE

Технические параметры

Automotive No
Daughter Cards No
Development Software PICkit Serial Analyzer
ECCN (US) 3A991a.2.
EU RoHS Supplier Unconfirmed
Part Status Active
PPAP No
Support FPGA No
Supported Device MCP4726/MCP4716/MCP4706
Supported Device Technology DAC
Type Daughter Board
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, RS-232, USB
Manufacturer: Microchip
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP47x6
Type: DAC

Техническая документация

Datasheet
pdf, 1064 КБ
Datasheet ADM00317
pdf, 177 КБ