CMP402GRUZ-REEL, Analog Comparators CMP402GRU-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 10 шт. —
2 430 руб.
от 25 шт. —
2 180 руб.
от 100 шт. —
1 806.28 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 3 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V, 7 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.4 mA |
Output Current per Channel: | 3.2 mA |
Output Type: | CMOS, TTL |
Package / Case: | TSSOP-16 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 60 dB |
Response Time: | 65 ns |
Series: | CMP402 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Triple |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 7 V |
Technology: | BiCMOS |
Type: | Low Voltage Comparator |
Voltage Gain dB: | 80 dB |
Vos - Input Offset Voltage: | 3 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
PCB changed | 16 |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Manufacturer Type | Low Voltage Comparator |
Number of Channels per Chip | 4 |
Process Technology | BiCMOS |
Typical CMRR (dB) | 60(Min) |
Typical PSRR (dB) | 60(Min) |
Maximum Propagation Delay Time (ns) | 75 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 7|±8|16 |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Dual Supply Voltage (V) | 7|±8 |
Typical Voltage Gain (dB) | 80 |
Typical Voltage Gain Range (dB) | 70 to 90 |
Maximum Input Bias Current (uA) | 3@5V |
Maximum Quiescent Current (mA) | 1.4/2@5V |
Power Supply Type | Triple|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | TSSOP |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары