TC54VN4502EMB713, Processor Supervisor 4.5V 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 150 000 руб.
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R
Технические параметры
Automotive | No |
Battery Backup Switching | Yes |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Maximum Reset Active Time (ms) | 0.2 |
Maximum Supply Current (uA) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Monitored Voltage (V) | 0.7 to 10 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/CMOS/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
Power Fail Detection | No |
PPAP | No |
Supplier Package | SOT-89 |
Tab | Tab |
Type | Voltage Detector |
Watchdog Timer | No |
Base Product Number | TC54VN4502 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-243AA |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reset | Active Low |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-89-3 |
Voltage - Threshold | 4.5V |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.59 V |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 us |
Series: | TC54 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 700 mV |
Threshold Voltage: | 4.5 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 4.41 V |
Watchdog Timers: | No Watchdog |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем