25AA1024-I/MF, EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
Мин. кол-во для заказа 30 шт.
от 120 шт. —
968 руб.
Добавить в корзину 30 шт.
на сумму 31 800 руб.
Описание
Memory\RAM\EEPROM
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube
Технические параметры
Automotive | Yes |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-SPI |
Lead Shape | No Lead |
Max. Access Time (ns) | 250 |
Maximum Operating Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 10 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Programmability | Yes |
Standard Package Name | DFN |
Supplier Package | DFN-S EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 250ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | DFN-S EP |
Programming Voltage | 1.8 → 5.5V |
Access Time | 250 ns |
Brand | Microchip Technology |
Factory Pack Quantity | 60 |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Current | 10 mA |
Mounting Style | SMD/SMT |
Operating Current | 10 mA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | DFN-8 |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 641 КБ
Datasheet 25AA1024-I/MF
pdf, 485 КБ
Datasheet 25AA1024-I/P
pdf, 537 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем