74LVC14AS14-13, Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 52 500 руб.
Описание
Standard and Specialty Logic\Standard Logic\Inverter Schmitt Trigger
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 9.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | Inverter Schmitt Trigger |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.3 3.3V |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 6 |
Output Type | Schmitt Trigger |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SO |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Base Product Number | 74LVC14 -> |
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent (Max) | 10ВµA |
ECCN | EAR99 |
Features | Schmitt Trigger |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.7V ~ 2V |
Logic Level - Low | 0.4V ~ 0.8V |
Logic Type | Inverter |
Max Propagation Delay @ V, Max CL | 4.8ns @ 3.3V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 6 |
Number of Inputs | 6 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | 14-SO |
Voltage - Supply | 1.65V ~ 5.5V |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Product Category: | Inverters |
Product Type: | Inverters |
Series: | 74LVC14 |
Subcategory: | Logic ICs |
Техническая документация
Datasheet 74LVC14AS14-13
pdf, 170 КБ
Datasheet 74LVC14AS14-13
pdf, 168 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем