AD8278ARZ

AD8278ARZ
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 2 шт.730 руб.
от 5 шт.657 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8002974984
Бренд: Analog Devices

Описание

Электроэлемент
AD8278 - Instrumentation Amplifier, 500uV Offset-Max, 0.55MHz Band Width, PDSO8

Технические параметры

Brand Analog Devices
CMRR - Common Mode Rejection Ratio 80 dB
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 450 kHz
Input Voltage Range - Max 1.5 V
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage 18 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 200 uA
Operating Supply Voltage 2 V to 36 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 0.5 mW
Product Differential Amplifiers
Product Category Differential Amplifiers
RoHS Details
Series AD8278
Settling Time 9 us
SR - Slew Rate 1.3 V/us
Unit Weight 0.019048 oz
Vos - Input Offset Voltage 150 uV
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 74 dB
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 1 MHz
Input Voltage Range - Max: 1.5 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 18 V
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 2 V to 36 V
Output Current per Channel: 15 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 0.5 mW
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
Series: AD8278
Settling Time: 9 us
SR - Slew Rate: 1.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 50 uV

Техническая документация

Datasheet
pdf, 506 КБ
Datasheet
pdf, 476 КБ