52601-G10-8TLF, Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 uin) Gold Matin

52601-G10-8TLF, Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 uin) Gold Matin
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Кратность заказа 200 шт.
от 400 шт.530 руб.
Добавить в корзину 200 шт. на сумму 112 000 руб.
Номенклатурный номер: 8001053595
Артикул: 52601-G10-8TLF
Бренд: Amphenol CS

Описание

Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 uin) Gold Mating Plating

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 10
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Polarization Type Center Slot
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 500VAC
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Packaging Tape and Reel
Product Length (mm) 20.06
Product Depth (mm) 8.76
Product Height (mm) 12.78
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 297 КБ