AH1802-WG-7, Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R

Фото 1/6 AH1802-WG-7, Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
Кратность заказа 3000 шт.
от 6000 шт.74 руб.
от 9000 шт.73 руб.
Добавить в корзину 3000 шт. на сумму 225 000 руб.
Номенклатурный номер: 8001060928
Артикул: AH1802-WG-7
Бренд: DIODES INC.

Описание

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max 20 G to 40 G
Operating Supply Current 8 uA
Operating Supply Voltage 5 V
Package/Case SOT-23-3
Packaging Cut Tape or Reel
Product Category Board Mount Hall Effect/Magnetic Sensors
Product Type Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 10 G to 20 G
Series AH1802
Subcategory Sensors
Type Hall Effect Switch
Magnetic Type Omnipolar
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.5 V
Mounting Type Surface Mount
Package Type SC-59
Pin Count 3
Sensor Type Hall Effect Sensors
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 20 G to 40 G
Operating Supply Current: 8 uA
Operating Supply Voltage: 5 V
Package/Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 10 G to 20 G
Series: AH1802
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 645 КБ
Datasheet
pdf, 645 КБ
Datasheet AH1802-FJG-7
pdf, 490 КБ