10106813-061112LF, 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Standard length with pegs and hold-downs, Half of mated he

10106813-061112LF, 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Standard length with pegs and hold-downs, Half of mated he
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
Кратность заказа 1000 шт.
от 2000 шт.570 руб.
Добавить в корзину 1000 шт. на сумму 580 000 руб.
Номенклатурный номер: 8001062754
Артикул: 10106813-061112LF
Бренд: Amphenol CS

Описание

0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Mezzanine
Gender M/F
Number of Contacts 60
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 0.5
Body Orientation Straight
Maximum Current Rating (A) 0.5/Contact
Maximum Voltage Rating 50V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 50
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 50
Packaging Tape and Reel
Product Length (mm) 19.74
Product Depth (mm) 5.7
Product Height (mm) 2
Tradename MEZZOSTAK®
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 2498 КБ