ADA4939-1YCPZ-R7, SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
Мин. кол-во для заказа 19 шт.
от 25 шт. —
1 680 руб.
Добавить в корзину 19 шт.
на сумму 32 870 руб.
Описание
Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Bias Current (uA) | 2.2 5V |
Maximum Input Offset Voltage (mV) | 2.8 5V |
Maximum Input Resistance (MOhm) | 0.45(Typ)5V |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 105 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum CMRR (dB) | 77(Max) |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80(Max) |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Differential ADC Driver |
Typical Output Current (mA) | 100 5V |
Typical Single Supply Voltage (V) | 5 |
Amplifier Type: | Differential ADC Driver |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gain V/V: | 2 V/V |
GBP - Gain Bandwidth Product: | 1.4 GHz |
Ib - Input Bias Current: | 2.2 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 450 kOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 37.7 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-16 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB(Max) |
Series: | ADA4939-1 |
SR - Slew Rate: | 6800 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 2.8 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем