7401SYZQE, Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
172 шт., срок 6-8 недель
4 870 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 34 090 руб.
Альтернативные предложения1
Описание
Electromechanical Switches\Switch Toggle
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical BulkТехнические параметры
Actuator Color | Bright Chrome |
Actuator Style | Round Lever |
Automotive | No |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000Vrms |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 100000 |
EU RoHS | Compliant with Exemption |
Housing Material | Stainless Steel |
Maximum Contact Resistance (mOhm) | <10 |
Maximum Current Rating (A) | 5 120VAC 28VDC |
Maximum Operating Temperature (°C) | 85 |
Minimum Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Panel Mount with Threads |
Number of Rows | 4 |
Number of Terminals | 12 |
Packaging | Bulk |
Part Status | Active |
Pole Throw Configuration | 4PDT |
PPAP | No |
Row Spacing (mm) | 4.83 |
Seal | Epoxy |
Seal Description | Epoxy |
Seal Location | Terminals |
Size Type | Miniature |
Switch Configuration | ON None ON |
Terminal Pitch (mm) | 4.7 |
Termination Style | Solder Lug |
Thread Size | 1/4-40 |
Actuator Length | 10.67mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Standard Round |
Bushing Thread | 1/4-40 |
Circuit | 4PDT |
Current Rating (Amps) | 5A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 100,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.35mm Dia |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | 7000 -> |
Switch Function | On-On |
Video File | CK celebrating 90 years of innovation |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 28V |
Вес, г | 9.15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары