7215P3YZQE, Switch Toggle Mom ON Mom SP3T Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

7215P3YZQE, Switch Toggle Mom ON Mom SP3T Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
3 710 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт. на сумму 33 390 руб.
Номенклатурный номер: 8001063971
Артикул: 7215P3YZQE
Бренд: C&K Switches

Описание

Electromechanical Switches\Switch Toggle

Switch Toggle Mom ON Mom SP3T Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

Switch Toggle Mom ON Mom SP3T Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

Технические параметры

Actuator Color Bright Chrome
Actuator Style Flat Lever
Automotive No
Body Orientation Straight
Bushing Type Threaded
Dielectric Strength 1000Vrms
ECCN (US) EAR99
Electrical Life (Cycles) 40000
EU RoHS Compliant with Exemption
Housing Material Stainless Steel
Maximum Contact Resistance (mOhm) <10
Maximum Current Rating (A) 5@120VAC 28VDC
Maximum Operating Temperature (°C) 85
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -30
Mounting Panel Mount with Threads
Number of Rows 2
Number of Terminals 6
Packaging Bulk
Part Status Active
Pole Throw Configuration SP3T
PPAP No
Row Spacing (mm) 4.83
Seal Epoxy
Seal Description Epoxy
Seal Location Terminals
Size Type Miniature
Switch Configuration Mom ON Mom
Terminal Pitch (mm) 4.7
Termination Style Solder Lug
Thread Size 1/4-40

Техническая документация

Datasheet
pdf, 2542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.