98464-G61-16ULF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Ri

98464-G61-16ULF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Ri
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Мин. кол-во для заказа 52 шт.
от 200 шт.500 руб.
Добавить в корзину 52 шт. на сумму 30 680 руб.
Номенклатурный номер: 8001066076
Артикул: 98464-G61-16ULF
Бренд: Amphenol CS

Описание

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Right Angle

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 16
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Right Angle
Polarization Type Center Slot
Row Spacing (mm) 2
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 200VAC|200VDC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 25
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tube
Product Length (mm) 18
Product Depth (mm) 8.15
Product Height (mm) 6.1
Tradename Minitek®
Contact Plating Thickness 0.76um
Tail Length (mm) 2.5
Mounting Through Hole

Техническая документация

Datasheet
pdf, 93 КБ