593D107X0016E2TE3, 100uF 16volt 20% E Case Molded

Фото 1/2 593D107X0016E2TE3, 100uF 16volt 20% E Case Molded
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Кратность заказа 400 шт.
от 800 шт.87 руб.
от 1200 шт.86 руб.
от 1600 шт.83.29 руб.
Добавить в корзину 400 шт. на сумму 36 400 руб.
Номенклатурный номер: 8025522246
Артикул: 593D107X0016E2TE3

Описание

100ВµF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm

Технические параметры

Capacitance 100ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 100mOhm
Features General Purpose
Height - Seated (Max) 0.170"" (4.32mm)
HTSUS 8532.21.0050
Manufacturer Size Code E
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2917 (7343 Metric)
RoHS Status ROHS3 Compliant
Series TANTAMOUNTВ®, 593D ->
Size / Dimension 0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Tolerance В±20%
Type Molded
Voltage - Rated 16V
Automotive No
Capacitance Value 100uF
Case Code E
Case Style Molded
Construction Flat
Dissipation Factor (%) 8
ECCN (US) EAR99
Equivalent Series Resistance Type Low
ESR (Ohm) 0.1
EU RoHS Compliant
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
IL (uA) 16
IR (mA) 1280
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 7343-43
Packaging Tape and Reel
Part Status Active
Polarity Polar
PPAP No
Size (mm) 7.3 X 4.3 X 4
Temperature Range @ Derated Voltage (°C) 85 to 125
Termination Style Inward L
Voltage 16VDC

Техническая документация

Datasheet
pdf, 496 КБ