STM809RWX6F, Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Фото 1/5 STM809RWX6F, Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
69000 шт., срок 5-7 недель
33 руб.
Кратность заказа 3000 шт.
от 6000 шт.31 руб.
от 9000 шт.27 руб.
Добавить в корзину 3000 шт. на сумму 99 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8001070427
Артикул: STM809RWX6F
Бренд: STMicroelectronics

Описание

Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Технические параметры

Automotive No
Battery Backup Switching No
Chip Enable Signals No
ECCN (US) EAR99
Lead Shape Gull-wing
Manual Reset No
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 320
Maximum Reset Active Time (ms) 280
Maximum Reset Threshold Voltage (V) 2.66
Maximum Supply Current (uA) 15
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 2.59
Monitored Voltage (V) 3|3.3|5
Mounting Surface Mount
Number of Supervisors 1
Output Driver Active Low/Push-Pull
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
Power Fail Detection No
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Type Power Supply Monitor
Typical Reset Threshold Voltage (V) 2.63
Watchdog Timer No
Brand STMicroelectronics
Factory Pack Quantity 3000
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 15 uA
Output Current 20 mA
Output Type Active Low, Push-Pull
Overvoltage Threshold 2.66 V
Package / Case SOT-23-3
Pd - Power Dissipation 320 mW
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time 280 ms
Series STM809
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 3 V, 3.3 V, 5 V
Undervoltage Threshold 2.59 V
Watchdog Timers No Watchdog
Время Задержки 210мс
Количество Выводов 3вывод(-ов)
Количество Устройств Мониторинга 1монитор(-ов)
Корпус Цифровой ИС SOT-23
Максимальная Рабочая Температура 85 C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 1.2В
Пороговое Напряжение 2.63В
Тип Сброса Низкий Активный Уровень Сигнала
Battery Backup Switching: No Backup
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 15 uA
Output Current: 20 mA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 2.66 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 210 ms
Series: STM809
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.59 V
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 384 КБ
Datasheet
pdf, 413 КБ
Datasheet
pdf, 393 КБ
Datasheet
pdf, 384 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.