1.5KE30CA-E3/54, Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin Case 1.5KE T/R

Фото 1/2 1.5KE30CA-E3/54, Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin Case 1.5KE T/R
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 1400 шт.
Добавить в корзину 1400 шт. на сумму 154 000 руб.
Номенклатурный номер: 8001076529
Артикул: 1.5KE30CA-E3/54

Описание

Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin Case 1.5KE T/R

Технические параметры

Automotive No
Configuration Single
Diameter 5.3(Max)
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Clamping Voltage (V) 41.4
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 36.2
Maximum Power Dissipation (mW) 6500
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 25.6
Minimum Breakdown Voltage (V) 28.5
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Standard Package Name DO-201
Supplier Package Case 1.5KE
Supplier Temperature Grade Commercial
Test Current (mA) 1
Brand: Vishay General Semiconductor
Breakdown Voltage: 28.5 V
Clamping Voltage: 41.4 V
Factory Pack Quantity: Factory Pack Quantity: 1400
Ipp - Peak Pulse Current: 36.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-201-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 6.5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 1.5KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TRANSZORB
Vf - Forward Voltage: 3.5 V
Working Voltage: 25.6 V
Вес, г 0.97

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов