75869-104LF, Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Мин. кол-во для заказа 92 шт.
Добавить в корзину 92 шт.
на сумму 30 360 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating
Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ PlatingТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 100 |
Maximum Contact Resistance (mOhm) | 15 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 20 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | Quickie® |
Type | Shrouded Header(4 Sides) |
Техническая документация
Datasheet
pdf, 210 КБ
Похожие товары