8225SHZBE, Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk

Фото 1/4 8225SHZBE, Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk
Изображения служат только для ознакомления,
см. техническую документацию
560 шт., срок 6-8 недель
3 340 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 25 шт.3 130 руб.
от 50 шт.3 060 руб.
Добавить в корзину 10 шт. на сумму 33 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8001092532
Артикул: 8225SHZBE
Бренд: C&K Switches

Описание

Electromechanical Switches\Push Button Switches

Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk

Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk

Технические параметры

Actuator Style Round Plunger
Automotive No
Body Orientation Straight
Bushing Type Threaded
Dielectric Strength 1000Vrms
ECCN (US) EAR99
Electrical Life (Cycles) 60000
EU RoHS Compliant with Exemption
Housing Material Stainless Steel
Maximum Contact Resistance (mOhm) <50
Maximum Operating Temperature (°C) 75
Maximum Power Rating (VA) 0.4 20VAC 20VDC
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -30
Mounting Panel Mount
Number of Rows 2
Number of Terminals 6
Packaging Bulk
Part Status Active
Pole Throw Configuration DPDT
PPAP No
Row Spacing (mm) 4.83
Seal Description Epoxy
Seal Location Terminals
Switch Configuration ON Mom
Switch Function Momentary Contact
Terminal Pitch (mm) 4.7
Termination Style Solder Lug
Thread Size 1/4-40
Contact Configuration DPDT
Contact Current Rating 400 mA @ 20 V
Contact Material Gold Over Nickel Plated Coin Silver
Illuminated No
Manufacturer Part No. 8225SHZBE
Mounting Type Panel Mount
Panel Cut Out Diameter 6.4mm
Switch Operation Momentary
Terminal Type Solder

Техническая документация

Datasheet
pdf, 3131 КБ
Datasheet
pdf, 1713 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.