MC74HC4051ADTR2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт.
на сумму 363 руб.
Описание
High-Speed CMOS Logic Operating Voltage: 2 to 6 V Compatibility: Input CMOS, Output CMOS
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Analog Multiplexer|Analog Switch |
Configuration | Single 8:1 |
Switch Architecture | SP8T |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 10@6V|25@3V|40@2V|12@4.5V |
Maximum Turn-On Time (ns) | 245@2V |
Maximum Turn-Off Time (ns) | 160@2V |
Maximum Frequency (25°C) @ Vcc (MHz) | 80@±2.25V|80@±6V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Low Level Output Current (mA) | 25 |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 190@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Pin Count | 16 |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 5.1(Max) |
Package Width | 4.5(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |